Idec BN500BW4K BN Series Series Terminal Block Black, 250mm², Screw
- RS Stock No.:
- 898-249
- Mfr. Part No.:
- BN500BW4K
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
PHP21,234.54
(exc. VAT)
PHP23,782.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,234.54 |
*price indicative
- RS Stock No.:
- 898-249
- Mfr. Part No.:
- BN500BW4K
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Terminal Block | |
| Colour | Black | |
| Sub Type | Connector | |
| Number of Positions | 4 | |
| Series | BN Series | |
| Voltage | 800V | |
| Cable CSA | 250mm² | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Terminal Block Current | 250A | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Terminal Block | ||
Colour Black | ||
Sub Type Connector | ||
Number of Positions 4 | ||
Series BN Series | ||
Voltage 800V | ||
Cable CSA 250mm² | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Terminal Block Current 250A | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Idec robust power Block designed for high current applications, ensuring reliable connectivity in various settings. Ideal for situations requiring efficient power management within electrical systems, it optimally enhances circuit performance.
Accommodates wire sizes from 16 to 6 AWG for versatile applications
Rated for 600V with a current capacity of up to 50A, ensuring robust performance
Features a Terminal type that includes a 17mm hex for secure connections
Mounts easily on standard 35mm DIN rails for simplified installation
Related links
- Idec BN75W BN Series Series Terminal Block Black Screw
- Idec BN300BW4 BN Series Series Terminal Block Black Screw
- Idec BN400BW4 BN Series Series Terminal Block Black Screw
- Idec BN150W BN Series Series Terminal Block Black Bolt
- Idec BNH15MW BNH Series Series Terminal Block Black Screw
- Idec BNH50W BNH Series Series Terminal Block Black Screw
- Idec BNH30W BNH Series Series Terminal Block Black Screw
- Idec BNH15LW BNH Series Series Terminal Block Black Screw
