Phoenix Contact 2777069 Grey, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 567-390
- Mfr. Part No.:
- 2777069
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP6,592.89
(exc. VAT)
PHP7,384.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,592.89 | PHP1,318.578 |
*price indicative
- RS Stock No.:
- 567-390
- Mfr. Part No.:
- 2777069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
- COO (Country of Origin):
- TR
Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)
Rated power 1 / 16 W
Works with lead-free solder
Works with lead-free solder
The Phoenix Contact Basic Terminal Block is designed to offer innovative solutions for your electrical connection needs, whether in automation or industrial environments. Its unique design incorporates a test pick off on either side, allowing for seamless connections while maintaining safety and reliability. Engineered for flexibility, it accommodates double connections with the same potential and is suitable for various DIN rail installations. With a robust construction and a temperature range suitable for challenging conditions, this terminal block is an ideal choice for contemporary control cabinet applications.
Screw connection method for secure and stable contact
Capable of withstanding a wide ambient temperature range for versatility
Lightweight design aids in easy handling and installation
Environmentally friendly materials comply with EU RoHS directives
Comes with a minimum order quantity that aligns with industrial purchasing needs
Multiple approvals ensure compliance with international safety standards
Capable of withstanding a wide ambient temperature range for versatility
Lightweight design aids in easy handling and installation
Environmentally friendly materials comply with EU RoHS directives
Comes with a minimum order quantity that aligns with industrial purchasing needs
Multiple approvals ensure compliance with international safety standards
Related links
- Phoenix Contact 2820262 Grey Screw Termination
- Phoenix Contact 2777043 Grey Screw Termination
- Phoenix Contact 2820136 Grey Screw Termination
- Phoenix Contact 2777056 Grey Screw Termination
- Phoenix Contact 2777030 UDK Series Grey Screw Termination
- Phoenix Contact 2820725 URELG Series Grey Screw Termination
- Phoenix Contact 2820149 URELG Series Grey Screw Termination
- Phoenix Contact 2820712 URELG Series Grey Screw Termination

