Phoenix Contact 2820149 URELG Series Grey, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 499-240
- Mfr. Part No.:
- 2820149
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
PHP8,782.70
(exc. VAT)
PHP9,836.62
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,782.70 | PHP878.27 |
*price indicative
- RS Stock No.:
- 499-240
- Mfr. Part No.:
- 2820149
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | URELG | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series URELG | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Basic termination blocks are designed for NS 32 and NS 35/7.5 DIN rails, ensuring secure and stable mounting. They feature a screw connection for reliable wiring. Compatible with ST-REL..., ST-OV..., and ST-OE... plugs, they provide flexible integration. The 4-position design allows efficient connectivity. Supplied with an end cover for added protection and durability.
EU RoHS
Insulating material is PA
Insulating material is PA
Related links
- Phoenix Contact 2820712 URELG Series Grey Screw Termination
- Phoenix Contact 2820725 URELG Series Grey Screw Termination
- Phoenix Contact 2820709 URELG Series Grey Screw Termination
- Phoenix Contact 2777030 UDK Series Grey Screw Termination
- Phoenix Contact 3007916 UK5-HESI GY Series Grey Single-Level Fused
- Phoenix Contact 3100047 MTKD-FE/CUNI EX Series Grey Single-Level, Screw Termination
- Phoenix Contact 2820262 Grey Screw Termination
- Phoenix Contact 2777043 Grey Screw Termination

