Phoenix Contact 2820709 URELG Series Grey, 0.2 → 4mm², Screw Termination

N

Subtotal (1 pack of 10 units)*

PHP17,265.28

(exc. VAT)

PHP19,337.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,265.28PHP1,726.528

*price indicative

PH - YearEndPromo - PDP
RS Stock No.:
499-241
Mfr. Part No.:
2820709
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

24 → 12AWG

Series

URELG

Termination Method

Screw

Cable CSA

0.2 → 4mm²

COO (Country of Origin):
PL
The Phoenix Contact Basic terminal block with test pick-off on both sides and knife disconnection. Suitable for NS 32 and NS 35/7.5 DIN rails. Designed for use with ST-REL, ST-OV, and ST-OE plugs. Comes with an end cover and features a 3-position design for secure connections.

EU RoHS
Insulating material is PA

Related links