Phoenix Contact 2820712 URELG Series Grey, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 520-424
- Mfr. Part No.:
- 2820712
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP21,910.13
(exc. VAT)
PHP24,539.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,910.13 | PHP2,191.013 |
*price indicative
- RS Stock No.:
- 520-424
- Mfr. Part No.:
- 2820712
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 12AWG | |
| Series | URELG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 12AWG | ||
Series URELG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Basic terminal block designed for high performance applications. Featuring test pick off capabilities on either side and a knife disconnection system. This terminal block ensures reliable connectivity with its robust screw connection method and accommodates a variety of wire sizes, making it ideal for complex wiring configurations. Engineered with stringent safety standards in mind and also boasts excellent electrical and mechanical properties, providing peace of mind in demanding environments.
Includes an end cover for enhanced safety and reliability
Designed with a compact footprint to optimise space in control cabinets
Suitable for both rigid and flexible conductor cross sections enhancing versatility
Manufactured from high quality insulating material to enhance electrical safety
Complies with EU RoHS standards which ensuring environmentally friendly usage
Designed with a compact footprint to optimise space in control cabinets
Suitable for both rigid and flexible conductor cross sections enhancing versatility
Manufactured from high quality insulating material to enhance electrical safety
Complies with EU RoHS standards which ensuring environmentally friendly usage
Related links
- Phoenix Contact 2820725 URELG Series Grey Screw Termination
- Phoenix Contact 2820149 URELG Series Grey Screw Termination
- Phoenix Contact 2820709 URELG Series Grey Screw Termination
- Phoenix Contact 2777030 UDK Series Grey Screw Termination
- Phoenix Contact 3007916 UK5-HESI GY Series Grey Single-Level Fused
- Phoenix Contact 3100047 MTKD-FE/CUNI EX Series Grey Single-Level, Screw Termination
- Phoenix Contact 2820262 Grey Screw Termination
- Phoenix Contact 2777043 Grey Screw Termination

