Phoenix Contact 2820262 Grey, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 535-472
- Mfr. Part No.:
- 2820262
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP4,810.61
(exc. VAT)
PHP5,387.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,810.61 | PHP481.061 |
*price indicative
- RS Stock No.:
- 535-472
- Mfr. Part No.:
- 2820262
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Basic Terminal Block presents a robust solution designed for reliable connections in various applications. Engineered to facilitate simple screw connections, it accommodates both rigid and flexible conductors, ensuring versatility in your wiring tasks. Utilising a durable PA insulating material, the terminal block is built to withstand a wide range of ambient temperatures, making it ideal for diverse environments. Its compact dimensions allow it to easily fit into standard DIN rail setups, while an integrated end cover provides added protection. With the ability to handle nominal voltages up to 400 V and currents of 16 A, this terminal block ensures safe and effective transmission across circuits.
Compact design optimises space in control cabinets
Screw connection method enhances ease of use
End cover contributes to safety and durability
Compatible with a variety of conductor sizes
Designed for easy integration into existing systems
Screw connection method enhances ease of use
End cover contributes to safety and durability
Compatible with a variety of conductor sizes
Designed for easy integration into existing systems
Related links
- Phoenix Contact 2777043 Grey Screw Termination
- Phoenix Contact 2820136 Grey Screw Termination
- Phoenix Contact 2777069 Grey Screw Termination
- Phoenix Contact 2777056 Grey Screw Termination
- Phoenix Contact 2777030 UDK Series Grey Screw Termination
- Phoenix Contact 2820725 URELG Series Grey Screw Termination
- Phoenix Contact 2820149 URELG Series Grey Screw Termination
- Phoenix Contact 2820712 URELG Series Grey Screw Termination
