Phoenix Contact 2820725 URELG Series Grey, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 558-328
- Mfr. Part No.:
- 2820725
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP19,109.00
(exc. VAT)
PHP21,402.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,109.00 | PHP3,821.80 |
*price indicative
- RS Stock No.:
- 558-328
- Mfr. Part No.:
- 2820725
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | URELG | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series URELG | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Basic Terminal Block is designed for seamless integration within various applications, offering both reliability and versatility. Its innovative features, such as test pick off capabilities on both sides, enhance functionality, while the knife disconnection mechanism ensures secure and effective operation. The terminal block is well suited for use with various plug connectors, making it an ideal choice for professionals seeking a dependable solution in automation, control cabinet manufacturing, and general electrical installations. Built from durable materials, it promises long lasting service even in challenging environments, from industrial settings to utility applications.
Constructed from high quality insulating material for greater durability
Accommodates a wide range of conductor cross sections enhancing versatility
Tailored for various plug connectors which ensuring flexible compatibility
Operates effectively across a wide ambient temperature range
Lightweight design facilitates easier handling and installation
Meets stringent compliance standards for environmental safety
Accommodates a wide range of conductor cross sections enhancing versatility
Tailored for various plug connectors which ensuring flexible compatibility
Operates effectively across a wide ambient temperature range
Lightweight design facilitates easier handling and installation
Meets stringent compliance standards for environmental safety
Related links
- Phoenix Contact 2820712 URELG Series Grey Screw Termination
- Phoenix Contact 2820149 URELG Series Grey Screw Termination
- Phoenix Contact 2820709 URELG Series Grey Screw Termination
- Phoenix Contact 2777030 UDK Series Grey Screw Termination
- Phoenix Contact 3007916 UK5-HESI GY Series Grey Single-Level Fused
- Phoenix Contact 3100047 MTKD-FE/CUNI EX Series Grey Single-Level, Screw Termination
- Phoenix Contact 2820262 Grey Screw Termination
- Phoenix Contact 2777043 Grey Screw Termination

