Siemens ALPHA 160 Series, Steel 950 mm 140 mm DIN Rail Enclosure 1.05m

Subtotal (1 unit)*

PHP81,130.12

(exc. VAT)

PHP90,865.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP81,130.12

*price indicative

RS Stock No.:
627-657
Mfr. Part No.:
8GK1032-4KK41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Enclosure

Body Material

Steel

DIN Rail Type

DIN Rail

Length

140mm

Width

1.05m

IP Rating

IP44

Series

ALPHA 160

Height

950mm

Standards/Approvals

RoHS, UKCA, EAC, CE

IK Rating

IK08

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to offer superior durability and functionality for various installations. With a sleek surface-mounted design, this enclosure is ideal for both commercial and industrial applications, ensuring optimal protection with an IP44 rating. Constructed with high-quality steel and finished with a powder-coated surface, it not only promises longevity but also aesthetic appeal. Its thoughtful dimensions allow for versatile placement, making it suitable for space-constrained environments. This cabinet is well-equipped to accommodate essential electrical components while ensuring safety and compliance with stringent regulations.

Provides robust protection against dust and water ingress

Lightweight design weighing just 25 kg facilitates easy installation

Surface processing enhances the cabinet's resilience against corrosion

Equipped with a safety class 2 rating, ensuring secure operation

Offers compatibility for side-by-side mounting, allowing for flexible configurations

Designed to accommodate up to 24 modular units, optimising space efficiency

Incorporates IK08 protection, safeguarding against mechanical impacts

Features a user-friendly cable entry for straightforward wiring

Includes an optional mounting plate for additional versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy