Siemens ALPHA 160 Series, Steel 950 mm 140 mm DIN Rail Enclosure 300mm

Subtotal (1 unit)*

PHP30,016.03

(exc. VAT)

PHP33,617.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,016.03

*price indicative

RS Stock No.:
627-656
Mfr. Part No.:
8GK1032-4KK11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Enclosure

Body Material

Steel

DIN Rail Type

DIN Rail

Length

140mm

Width

300mm

IP Rating

IP44

Series

ALPHA 160

Standards/Approvals

EAC, CE, UKCA, RoHS

Height

950mm

IK Rating

IK08

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to provide a robust and reliable solution for various installation needs. With its powder-coated steel construction, it offers both durability and aesthetic appeal, making it an ideal choice for indoor environments. The cabinet is engineered with a commitment to safety, featuring an IP44 protection class and a safety class rating of 2, ensuring it can effectively safeguard your electronic components. Its compact dimensions make it suitable for spaces where every millimetre counts, while the thoughtfully designed cable entry ensures neatness and organisation. The versatility of this cabinet allows for optional side-by-side mounting, enabling efficient utilisation of space while enhancing accessibility. Whether you're looking to optimise your setup for the workplace or a technical environment, this product stands as a testament to quality engineering and design.

The cabinet is equipped with IK08 impact protection, ensuring durability

Surface mounting facilitates easy installation in a variety of settings

It includes a cable entry feature for streamlined organisation

The product is designed for surface mounting, allowing seamless integration into existing layouts

Optional side-by-side mounting expands versatility for larger setups

Net weight of 8.16 kg ensures stability without compromising ease of handling

Constructed from steel for long-lasting performance

Special attention is given to environmental considerations in its design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy