Siemens ALPHA 160 Series, Steel 650 mm 140 mm DIN Rail Enclosure 300mm

Subtotal (1 unit)*

PHP27,815.12

(exc. VAT)

PHP31,152.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,815.12

*price indicative

RS Stock No.:
627-588
Mfr. Part No.:
8GK1032-2KK11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Enclosure

Body Material

Steel

DIN Rail Type

DIN Rail

Length

140mm

Width

300mm

Series

ALPHA 160

IP Rating

IP44

Standards/Approvals

UKCA, RoHS, EAC, CE

Height

650mm

IK Rating

IK08

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed for efficient space management, offering a robust solution for various electrical installations. With an IP44 protection rating, it ensures durability and reliability in a range of environments. The cabinet's powder-coated finish not only enhances its aesthetic appeal but also provides additional protection against wear and corrosion. Measuring 650 mm in height, 300 mm in width, and 140 mm in depth, this product is compact yet spacious enough to house essential electrical components. Its surface mounting design simplifies installation, while the thoughtful inclusion of cable entry points maximises accessibility and ease of use. This cabinet is the perfect blend of functionality and style, tailored for specific industrial needs.

Robust steel construction guarantees long-lasting performance

Surface-mounted design streamlines the installation process

Cable entry feature enhances modularity for easier setup

Four rows of mounting space accommodate diverse configurations

Designed for indoor use with a focus on safety and efficiency

Protection class IK08 provides resilience against external impact

Optional side-by-side mounting allows flexible spatial arrangements

Powder-coated finish ensures resistance to environmental factors

Lightweight at 5.92 kg for effortless handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy