Siemens ALPHA 160 Series, Steel 650 mm 140 mm DIN Rail Enclosure 550mm

Subtotal (1 unit)*

PHP38,039.60

(exc. VAT)

PHP42,604.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,039.60

*price indicative

RS Stock No.:
627-646
Mfr. Part No.:
8GK1032-2KK21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Enclosure

Body Material

Steel

DIN Rail Type

DIN Rail

Length

140mm

Width

550mm

Series

ALPHA 160

IP Rating

IP44

Height

650mm

Standards/Approvals

UKCA, RoHS, EAC, CE

IK Rating

IK08

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to offer a reliable and efficient solution for housing electrical components in various environments. Made from robust steel and featuring a powder-coated finish, this cabinet ensures durability while maintaining an aesthetically pleasing appearance. With its IP44 rating, it protects against solid objects larger than 1 mm and water splashes, making it suitable for indoor use. Measuring 650 mm in height, 550 mm in width, and 140 mm in depth, this cabinet provides ample space for organisation. Additionally, it meets safety standards with a protection class of 2, making it a trustworthy choice for installations requiring enhanced safety measures. The strategic design allows for cable entry and ensures a seamless surface-mounted installation, catering to diverse user needs while promoting ease of access and usability.

Surface-mounted design ensures straightforward installation

Constructed from robust steel for enhanced durability

IP44 rating offers protection against dust and water splashes

Safety class 2 guarantees reliable operation in residential applications

Sleek powder-coated finish adds a touch of modern elegance

Eight rows of space allow for organised electrical component arrangement

Supports optional side-by-side mounting for expanded capacity

IK08 protection helps safeguard against impacts, promoting longevity

Lightweight at 9.32 kg, making handling and installation easier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy