Siemens ALPHA 160 Series, Steel 500 mm 140 mm DIN Rail Enclosure 550mm

Subtotal (1 unit)*

PHP34,919.42

(exc. VAT)

PHP39,109.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,919.42

*price indicative

RS Stock No.:
627-645
Mfr. Part No.:
8GK1032-1KK21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Enclosure

Body Material

Steel

DIN Rail Type

DIN Rail

Length

140mm

Width

550mm

IP Rating

IP44

Series

ALPHA 160

Height

500mm

Standards/Approvals

RoHS, EAC, UKCA, CE

IK Rating

IK08

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to offer a robust solution for protecting electrical components and systems in diverse applications. Featuring a sleek powder-coated finish in RAL 9016, it not only blends seamlessly into professional environments but also ensures durability against the elements with its IP44 rating. Additionally, its IK08 rating provides resistance to external impacts, making it ideal for installations where durability is paramount. With the capability for optional side-by-side mounting, this cabinet efficiently utilises space while maintaining an organised setup, further enhancing its appeal for developers and engineers alike.

Offers surface mounting for ease of installation

Provides effective protection with its IK08 impact rating

Environmentally conscious design with materials that comply with safety standards

Flexible design allows for future expansions with optional side-by-side configurations

Streamlined cable management features promote organisation within the cabinet

Robust enclosure ensures reliability in various operational environments

Manufactured with a focus on longevity to reduce replacement frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy