Microchip MCP41HV51-104E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- RS Stock No.:
- 649-547
- Mfr. Part No.:
- MCP41HV51-104E/ST
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP280.05
(exc. VAT)
PHP313.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 534 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP140.025 | PHP280.05 | - |
| 20 - 48 | PHP137.24 | PHP274.48 | 1% |
| 50 - 198 | PHP133.335 | PHP266.67 | 4% |
| 200 + | PHP124.96 | PHP249.92 | 10% |
*price indicative
- RS Stock No.:
- 649-547
- Mfr. Part No.:
- MCP41HV51-104E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 100kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | UL File E179633 | |
| Width | 3.9mm | |
| Series | MIC20 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 100kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals UL File E179633 | ||
Width 3.9mm | ||
Series MIC20 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Single-channel high-voltage digital potentiometer (Digi pot) family is designed to support wide power supply ranges, operating with either 10V to 36V single-supply or ±5V to ±18V dual-supply rails. These devices feature 8-bit resolution controlled via an SPI interface, offering precise digital control of resistance. Available in compact TSSOP-14 and QFN-20 (5x5 mm) packages, the series includes RAB resistance options of 5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩ. All variants are rated for reliable operation across an extended industrial temperature range of –40°C to +125°C.
Analog voltage range from 10V to 36V for specified performance
Digital voltage range from 2.7V to 5.5V
8-bit resolution with 255 resistors and 256 taps
Resistance value of 5kΩ
Related links
- Microchip MCP45HV51-104E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-503E/ST Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP-14
- Microchip MCP4661-104E/ST Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP41U83T-104E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP45HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP4631-103E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
