Microchip MCP41HV51-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP250.20

(exc. VAT)

PHP280.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP125.10PHP250.20-
20 - 48PHP122.605PHP245.211%
50 - 198PHP119.115PHP238.234%
200 +PHP111.635PHP223.2710%

*price indicative

RS Stock No.:
649-491
Mfr. Part No.:
MCP41HV51-502E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

5kΩ

Taper Type

Linear

Temperature Coefficient

15 ppm/°C

Memory Type

Volatile

Number of Pots per Package

1

Interface Type

SPI

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

5mm

Standards/Approvals

No

Series

MCP41HVX1

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Single-channel high voltage digital potentiometer supporting 10V to 36V or ±5V to ±18V power rails. It offers 8-bit resolution with an SPI interface and is available in TSSOP-14 and QFN-20 5x5 packages. End-to-end resistance options include 5kΩ, 10kΩ, 50kΩ, and 100kΩ. Guaranteed operation over an extended temperature range from –40°C to +125°C.

SPI Serial Interface (10 MHz, Modes 0,0 and 1,1)

Shutdown Pin (SHDN)

Terminal Control (TCON) Register

Write Latch (WLAT) Pin to control update of Volatile Wiper Register (such as Zero Crossing)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy