Microchip MCP4631-103E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP416.85

(exc. VAT)

PHP466.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP83.37PHP416.85
50 - 245PHP81.596PHP407.98
250 - 495PHP79.158PHP395.79
500 +PHP74.278PHP371.39

*price indicative

RS Stock No.:
649-514
Mfr. Part No.:
MCP4631-103E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

100kΩ

Number of Positions

256

Taper Type

Linear

Temperature Coefficient

50 ppm/°C

Memory Type

Volatile

Number of Pots per Package

1

Package Type

TSSOP

Minimum Supply Voltage

1.8V

Pin Count

14

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP4

Standards/Approvals

No

Automotive Standard

No

The Microchip Dual I2C digital potentiometers with volatile memory offer a broad range of product options through the I2C interface, supporting 7-bit resistor networks, volatile memory configurations, and pinouts suitable for both potentiometer and rheostat applications.

Dual Resistor Network Options

Potentiometer or Rheostat Configuration Options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy