Microchip MCP41U83T-104E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

PHP300,192.50

(exc. VAT)

PHP336,215.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP120.077PHP300,192.50

*price indicative

RS Stock No.:
627-916
Mfr. Part No.:
MCP41U83T-104E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

100kΩ

Number of Positions

1024

Taper Type

Linear

Temperature Coefficient

43 ppm/°C

Memory Type

Non-Volatile

Number of Pots per Package

1

Package Type

TSSOP

Minimum Supply Voltage

2.7V

Pin Count

14

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP41U83

Width

4.4mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 10 bit dual channel digital potentiometers having both volatile and non-volatile MTP memory with 1,000 write cycles. It can have either a single ended or a dual power supply without requiring any initial configuration. It can have either a single ended or a dual power supply without requiring any initial configuration. Configuring the operating mode in a dedicated register allows, it to be used either as a potentiometer or as a rheostat. The internal resistor ladder has 1,023 resistors with 1,024 wiper connection points, from zero to full scale.

Resistor network terminal disconnect

Can be configured as potentiometer or rheostat

SPI daisy chain support for up to 128 devices

Dedicated commands for software reset

Device status indication using internal register

Configuration lock bits can be modified using software commands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy