Microchip MCP4651T-104E/ML Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 16-Pin QFN-16

Subtotal (1 reel of 3300 units)*

PHP256,080.00

(exc. VAT)

PHP286,803.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +PHP77.60PHP256,080.00

*price indicative

RS Stock No.:
598-965
Mfr. Part No.:
MCP4651T-104E/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

100kΩ

Number of Positions

257

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

2

Mount Type

Surface

Interface Type

I2C

Package Type

QFN-16

Minimum Supply Voltage

1.8V

Pin Count

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4mm

Standards/Approvals

RoHS Compliant

Width

4mm

Series

MCP4651

Height

880μm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital potentiometer delivers exceptional performance for applications requiring fine control of resistance. Ideal for audio, automotive, and precision instrumentation use, it integrates seamlessly into designs with its I2C interface and programmable wiper settings. The innovative architecture allows for dual-channel setup, providing flexibility in applications where varying resistance is essential. With its small footprint and low power consumption, this component excels in environments demanding compact solutions without compromising on functionality. Users will appreciate the advanced features and reliability of this digital potentiometer as it enhances system precision, optimising artefacts for both budding and seasoned engineers alike.

I2C digital interface simplifies integration into existing systems

Practically eliminates mechanical wear improving longevity and reliability

Low power consumption makes it suitable for battery powered devices

Small package size maximises design flexibility in space constrained projects

Programmable wiper positions allow for tailored resistance settings

High resolution adjustment facilitates smooth and precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy