Microchip MCP4661T-103E/ML Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 16-Pin 16-Pin VQFN
- RS Stock No.:
- 598-064
- Mfr. Part No.:
- MCP4661T-103E/ML
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP314,820.00
(exc. VAT)
PHP352,605.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP95.40 | PHP314,820.00 |
*price indicative
- RS Stock No.:
- 598-064
- Mfr. Part No.:
- MCP4661T-103E/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Interface Type | 2 Wire | |
| Mount Type | Surface | |
| Package Type | 16-Pin VQFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4661 | |
| Standards/Approvals | ECCN EAR99, RoHS | |
| Width | 4mm | |
| Height | 880μm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Interface Type 2 Wire | ||
Mount Type Surface | ||
Package Type 16-Pin VQFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4661 | ||
Standards/Approvals ECCN EAR99, RoHS | ||
Width 4mm | ||
Height 880μm | ||
Length 4mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer ideal for precision applications, delivering enhanced performance for a variety of electronic designs. This device offers a seamless interface for manipulation of resistance in circuits, enabling effortless adjustment for designers seeking reliability and accuracy. Its sophisticated architecture facilitates digital control, making it suitable for integration with microcontrollers and other digital systems. With an advanced 256-set resolution, it provides granular control over resistance, thereby enhancing the functionality of devices where fine-tuning is crucial. Its compact form factor ensures it fits well within space-constrained applications, while its durability features promise longevity in demanding environments.
Offers a high resolution digital control for precise resistance adjustments
Features a user friendly interface compatible with various microcontrollers
Ensures compact integration in space limited designs
Supports enhanced durability for reliable long term performance
Delivers low power consumption contributing to energy efficient designs
Utilises a simple serial interface for straightforward communication
Related links
- Microchip MCP4661T-502E/ML Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 16-Pin VQFN
- Microchip MCP4661T-503E/ML Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 16-Pin VQFN
- Microchip MCP4651T-103E/ML Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 16-Pin QFN-16
- Microchip MCP4461-103E/ML Digital Potentiometer 257-Position 10 kΩ Linear 4-Channel 20-Pin 20-VFQFN
- Microchip MCP4661T-103E/ST Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4651T-104E/ML Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 16-Pin QFN-16
- Microchip MCP4661T-104E/ST Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP41U83T-103E/7N Digital Potentiometer 1024-Position 10 kΩ Linear 1-Channel 16-Pin VQFN
