Microchip MCP4661T-503E/ML Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 16-Pin VQFN

Subtotal (1 reel of 3300 units)*

PHP349,912.20

(exc. VAT)

PHP391,901.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3300 +PHP106.034PHP349,912.20

*price indicative

RS Stock No.:
598-274
Mfr. Part No.:
MCP4661T-503E/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

257

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

2

Mount Type

Surface

Interface Type

2 Wire

Package Type

VQFN

Minimum Supply Voltage

1.8V

Pin Count

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4mm

Series

MCP4661

Standards/Approvals

AEC‑Q100, RoHS, ECCN EAR99

Width

4mm

Height

880μm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital potentiometer is a dual channel, non-volatile, 8-bit digital potentiometers with EEPROM and an I2C compatible interface. These devices offer Wiper Lock Technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. This devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.

AEC-Q100 Grade 1 qualified

Brown out reset protection

Zero Scale to Full Scale Wiper operation

Dual Resistor Network

Potentiometer or Rheostat configuration options

Related links