Microchip MCP42U83T-503E/7N Digital Potentiometer 1024-Position 50 kΩ Linear 2-Channel 16-Pin VQFN
- RS Stock No.:
- 627-926
- Mfr. Part No.:
- MCP42U83T-503E/7N
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP1,119,244.50
(exc. VAT)
PHP1,253,554.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP339.165 | PHP1,119,244.50 |
*price indicative
- RS Stock No.:
- 627-926
- Mfr. Part No.:
- MCP42U83T-503E/7N
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 50kΩ | |
| Number of Positions | 1024 | |
| Taper Type | Linear | |
| Temperature Coefficient | 43 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Package Type | VQFN | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Series | MCP42U83 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 50kΩ | ||
Number of Positions 1024 | ||
Taper Type Linear | ||
Temperature Coefficient 43 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Package Type VQFN | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Series MCP42U83 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 10 bit dual channel digital potentiometers having both volatile and non-volatile MTP memory with 1,000 write cycles. It can have either a single ended or a dual power supply without requiring any initial configuration. Configuring the operating mode in a dedicated register allows it to be used either as a potentiometer or as a rheostat. The internal resistor ladder has 1,023 resistors with 1,024 wiper connection points, from zero to full scale.
Resistor network terminal disconnect
Can be configured as potentiometer or rheostat
Spi daisy chain support for up to 128 devices
Dedicated commands for software reset
Device status indication using internal register
Configuration lock bits can be modified using software commands
Related links
- Microchip MCP41U83T-503E/7N Digital Potentiometer 1024-Position 50 kΩ Linear 1-Channel 16-Pin VQFN
- Microchip MCP42U83T-103E/7N Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 16-Pin VQFN
- Microchip MCP42U83T-104E/7N Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 16-Pin VQFN
- Microchip MCP42U83T-203E/7N Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 16-Pin VQFN
- Microchip MCP42U83T-502E/7N Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 16-Pin VQFN
- Microchip MCP41U83T-203E/7N Digital Potentiometer 1024-Position 20 kΩ Linear 1-Channel 16-Pin VQFN
- Microchip MCP42U83T-503E/ST Digital Potentiometer 1024-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP41U83T-502E/7N Digital Potentiometer 1024-Position 5 kΩ Linear 1-Channel 16-Pin VQFN
