Microchip MCP42U83T-104E/7N Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 16-Pin VQFN

Subtotal (1 reel of 3300 units)*

PHP1,119,244.50

(exc. VAT)

PHP1,253,554.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +PHP339.165PHP1,119,244.50

*price indicative

RS Stock No.:
627-924
Mfr. Part No.:
MCP42U83T-104E/7N
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

100kΩ

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

43 ppm/°C

Number of Pots per Package

2

Package Type

VQFN

Pin Count

16

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.4mm

Series

MCP42U83

Width

4mm

Standards/Approvals

No

Height

1mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 10 bit dual channel digital potentiometers having both volatile and non-volatile MTP memory with 1,000 write cycles. It can have either a single ended or a dual power supply without requiring any initial configuration. Configuring the operating mode in a dedicated register allows it to be used either as a potentiometer or as a rheostat. The internal resistor ladder has 1,023 resistors with 1,024 wiper connection points, from zero to full scale.

Resistor network terminal disconnect

Can be configured as potentiometer or rheostat

Spi daisy chain support for up to 128 devices

Dedicated commands for software reset

Device status indication using internal register

Configuration lock bits can be modified using software commands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy