Microchip MCP4531T-103E/MF Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin DFN-8

Subtotal (1 reel of 3300 units)*

PHP191,690.40

(exc. VAT)

PHP214,694.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +PHP58.088PHP191,690.40

*price indicative

RS Stock No.:
598-127
Mfr. Part No.:
MCP4531T-103E/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

129

Resistance

10kΩ

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Volatile

Number of Pots per Package

1

Interface Type

I2C

Mount Type

Surface

Package Type

DFN-8

Minimum Supply Voltage

2.5V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP4531

Length

3mm

Standards/Approvals

RoHS

Height

1mm

Width

3mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Digital potentiometer represents a blend of precision and versatility, making it an essential component for today’s advanced electronic applications. Designed to facilitate effortless adjustment of resistance values, it translates analogue signals with unparalleled accuracy. The device is particularly well-suited for applications demanding reliable performance, such as audio control, sensor signal conditioning, and programmable gain configuration. With its seamless integration capabilities and compact design, this digital potentiometer enables engineers to create sophisticated electronic systems while enhancing product reliability and performance. Its robust features ensure it meets the rigorous demands of modern manufacturing, paving the way for innovative designs across various industries.

Offers high resolution resistance adjustment for precise tuning

Enables easy interfacing with microcontrollers for effortless integration

Supports continuous wiper movement preventing mechanical wear

Provides non volatile memory to retain settings through power cycles

Features a simple serial communication interface for convenient control

Compact size enhances design flexibility within various applications

Robust performance ensures long term durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy