Microchip MCP4561T-502E/MF Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin DFN-8
- RS Stock No.:
- 598-738
- Mfr. Part No.:
- MCP4561T-502E/MF
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP220,324.50
(exc. VAT)
PHP246,764.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP66.765 | PHP220,324.50 |
*price indicative
- RS Stock No.:
- 598-738
- Mfr. Part No.:
- MCP4561T-502E/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 5kΩ | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | I2C | |
| Mount Type | Surface | |
| Package Type | DFN-8 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4561 | |
| Height | 880μm | |
| Length | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 5kΩ | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type I2C | ||
Mount Type Surface | ||
Package Type DFN-8 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4561 | ||
Height 880μm | ||
Length 3mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer designed to elevate your electronic projects and applications. This device seamlessly combines precision and reliability, catering to a variety of circuit requirements. With its advanced architecture, it offers remarkable performance, ensuring optimal functionality even in demanding conditions. Its stands out with its versatile interface, allowing for easy integration into multiple systems. Users can expect enhanced efficiency and greater control over varying parameters, making it ideal for both commercial and industrial applications. Whether for audio control, sensor calibration, or signal processing, this digital potentiometer delivers unparalleled results, showcasing innovation and engineering excellence.
Features a versatile 256 position wiper control
Operates with low current consumption for energy efficiency
Includes non volatile memory for storing settings
Supports SPI interface for straightforward communication
Designed for easy integration into various applications
Offers excellent linearity for precise adjustments
Provides an extended temperature range for enhanced reliability
Related links
- Microchip MCP4531T-103E/MF Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin DFN-8
- Microchip MCP4542T-103E/MF Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin DFN-8
- Microchip MCP4561T-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4561T-503E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4162-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4151-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4551T-502E/MS Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 8-Pin PDIP
