Microchip MCP4551T-502E/MS Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin MSOP-8

Subtotal (1 reel of 2500 units)*

PHP176,570.00

(exc. VAT)

PHP197,757.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP70.628PHP176,570.00

*price indicative

RS Stock No.:
598-123
Mfr. Part No.:
MCP4551T-502E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

5kΩ

Number of Positions

257

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

1

Mount Type

Surface

Interface Type

I2C

Package Type

MSOP-8

Minimum Supply Voltage

1.8V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Height

880μm

Width

3mm

Series

MCP4551

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital potentiometer designed to offer precision control for various applications. With its innovative architecture, this component allows users to effectively manage resistance levels, enabling smooth adjustments in multiple settings. The product features a simple interface, accommodating both traditional and modern designs, ensuring compatibility across a spectrum of devices. Its robustness ensures reliable performance and longevity, making it an essential choice for engineers and developers seeking efficiency and adaptability.

Utilises a simple digital control interface for user friendly operation

Offers high reliability and performance for diverse application needs

Includes a varying resistance range to suit multiple configurations

Features low power consumption making it ideal for battery operated devices

Incorporates a small form factor facilitating easy integration into compact designs

Supports multiple wiper modes enhancing versatility in resistance adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy