Microchip MCP4561-502E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- RS Stock No.:
- 649-388
- Mfr. Part No.:
- MCP4561-502E/MS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save PHP52.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP265.50
(exc. VAT)
PHP297.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP53.10 | PHP265.50 | - |
| 50 - 245 | PHP52.056 | PHP260.28 | PHP52.20 |
| 250 - 495 | PHP50.492 | PHP252.46 | PHP652.00 |
| 500 + | PHP47.23 | PHP236.15 | PHP2,935.00 |
*price indicative
- RS Stock No.:
- 649-388
- Mfr. Part No.:
- MCP4561-502E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 100kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 100kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type MSOP | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 8-bit single I2C digital potentiometers with nonvolatile memory provide a wide range of product options through an I2C interface, supporting resistor networks in both configurations along with nonvolatile memory and pinouts for potentiometer and rheostat functions, while Wiper Lock technology enables secure application-specific calibration settings to be stored in the EEPROM.
Potentiometer or Rheostat Configuration Options
Zero-Scale to Full-Scale Wiper Operation
Related links
- Microchip MCP4561-104E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4561-103E/MS Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4551-103E/MS Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4551T-103E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4541-103E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4551T-502E/MS Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4531T-502E/MS Digital Potentiometer 129-Position 5 kΩ Linear 1-Channel 10-Pin MSOP-10
- Microchip MCP4561-503E/MS Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin MSOP-8
