Microchip MCP4541T-103E/MS Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- RS Stock No.:
- 598-966
- Mfr. Part No.:
- MCP4541T-103E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP166,750.00
(exc. VAT)
PHP186,750.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP66.70 | PHP166,750.00 |
*price indicative
- RS Stock No.:
- 598-966
- Mfr. Part No.:
- MCP4541T-103E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 129 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | MSOP-8 | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4541 | |
| Width | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 4mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 129 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type MSOP-8 | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4541 | ||
Width 3mm | ||
Standards/Approvals RoHS Compliant | ||
Length 4mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer redefines precision in electronic applications. It integrates seamlessly into various circuits, offering superior control over resistance levels while maintaining a compact design. Ideal for both new and existing designs, this digital potentiometer enhances user interface experiences and provides adjustable settings with remarkable ease. Its advanced features allow for a high degree of flexibility, making it suitable for a range of applications from audio equipment to sensor calibration. By simplifying the adjustment process, this component helps engineers save time and improve reliability in their products.
Offers a 256 position variable resistor for precise control
Incorporates non volatile memory to retain settings without power
Utilises an easy to use SPI interface for swift communication
Ensures low power consumption making it energy efficient
Provides robust performance across a wide temperature range
Features a small footprint ideal for space constrained designs
Supports multiple device communication for versatile applications
Related links
- Microchip MCP4542T-104E/MS Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4541-104E/MS Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 10-Pin MSOP-10
- Microchip MCP4531T-502E/MS Digital Potentiometer 129-Position 5 kΩ Linear 1-Channel 10-Pin MSOP-10
- Microchip MCP4562-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4561T-103E/MS Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4541-103E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4561-103E/MS Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4551-103E/MS Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP
