Microchip MCP4541-104E/MS Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 10-Pin MSOP-10
- RS Stock No.:
- 598-238
- Mfr. Part No.:
- MCP4541-104E/MS
- Manufacturer:
- Microchip
Subtotal (1 box of 500 units)*
PHP34,050.00
(exc. VAT)
PHP38,135.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | PHP68.10 | PHP34,050.00 |
*price indicative
- RS Stock No.:
- 598-238
- Mfr. Part No.:
- MCP4541-104E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 129 | |
| Resistance | 100kΩ | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | MSOP-10 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 4mm | |
| Series | MCP4541 | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 129 | ||
Resistance 100kΩ | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type MSOP-10 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 10 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Standards/Approvals RoHS Compliant | ||
Length 4mm | ||
Series MCP4541 | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer combines versatility with precision, making it an essential component in various applications ranging from audio systems to industrial controllers. Engineered for high-resolution performance, this device integrates a 256-position wiper within a compact package, allowing for fine control over resistance and tuning. The robust architecture ensures reliability in demanding conditions, while its ease of integration lends itself to a seamless user experience. This product stands out with its dual interface capability, allowing for both SPI and I²C communication, thereby ensuring compatibility with a wide range of microcontrollers. Its low power consumption further enhances its appeal, enabling extended battery life in portable applications. Users can expect enhanced performance coupled with effortless handling and superior functionality from this digital potentiometer.
Offers a 256 position resolution for precise resistance adjustments
Supports both SPI and I²C communication protocols for versatile connectivity
Features low power consumption for extended operational life
Compact design facilitates easy integration into space constrained environments
Robust construction ensures reliable performance in various applications
Ideal for tuning circuits and audio applications due to its fine control features
Related links
- Microchip MCP4531T-502E/MS Digital Potentiometer 129-Position 5 kΩ Linear 1-Channel 10-Pin MSOP-10
- Microchip MCP4542T-104E/MS Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4561-104E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4541T-103E/MS Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
- Microchip MCP4541-103E/MS Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin MSOP
- Microchip MCP4662-502E/UN Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 10-Pin MSOP-10
- Microchip MCP4131-104E/P Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131T-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
