Microchip MCP4132-103E/P Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin PDIP-8
- RS Stock No.:
- 598-691
- Mfr. Part No.:
- MCP4132-103E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 480 units)*
PHP31,909.92
(exc. VAT)
PHP35,738.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 480 + | PHP66.479 | PHP31,909.92 |
*price indicative
- RS Stock No.:
- 598-691
- Mfr. Part No.:
- MCP4132-103E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 129 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | SPI Serial Interface | |
| Package Type | PDIP-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.27mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Standards/Approvals | RoHS, AEC‑Q100 | |
| Series | MCP4132 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 129 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type SPI Serial Interface | ||
Package Type PDIP-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.27mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Standards/Approvals RoHS, AEC‑Q100 | ||
Series MCP4132 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital Potentiometer is designed to enhance the functionality of electronic applications by providing reliable and precise resistance adjustment. Featuring a two-terminal configuration, it enables users to effortlessly tune the resistance within a circuit, offering a high level of integration and ease of use. With its serial interface, this product ensures smooth communication between components and a seamless user experience. Ideal for audio control or as part of sensor applications, this component delivers consistent performance and flexibility. Its low power consumption and compact size make it an excellent choice for portable electronics, ensuring that designers can create energy-efficient systems without compromising on performance. Aimed at professionals looking to innovate their designs, this versatile potentiometer stands out with its adaptability across various applications.
Enables precise digital resistance adjustment
Compact form factor suitable for space constrained designs
Low power consumption enhances energy efficiency
Serial interface facilitates easy integration with microcontrollers
Robust performance suitable for a wide range of applications
Highly reliable making it ideal for mission critical systems
Supports applications in audio sensor and power control
Related links
- Microchip MCP4231-103E/P Digital Potentiometer 129-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP4131-502E/P Digital Potentiometer 129-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131-104E/P Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131T-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4131-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4542T-103E/MF Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin DFN-8
- Microchip MCP4531T-103E/MF Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin DFN-8
- Microchip MCP4541T-103E/MS Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin MSOP-8
