WIKA Dial Thermometer 120 °C, 48361461

This image is representative of the product range

Subtotal (1 unit)*

PHP25,600.39

(exc. VAT)

PHP28,672.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,600.39

*price indicative

RS Stock No.:
269-1117
Mfr. Part No.:
48361461
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Temperature Scale

°C, F

Back Mount/Lower Mount

Back

Dial Size

160mm

Standards/Approvals

Class 1 Per EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA A55 Dial Thermometer is a bimetallic measurement system has been developed for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas and water or wastewater industries. To allow optimum fitting to the process, individual insertion lengths and different process connections can be selected.

Maintenance friendly bayonet case

Compatible with extreme ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy