WIKA Dial Thermometer 120 °C, 3904393
- RS Stock No.:
- 219-7852
- Mfr. Part No.:
- 3904393
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP5,922.80
(exc. VAT)
PHP6,633.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,922.80 |
*price indicative
- RS Stock No.:
- 219-7852
- Mfr. Part No.:
- 3904393
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | Centigrade | |
| Application | Pipe, Vessel, Machine Building, Apparatus Construction, Heating Technology | |
| Dial Size | 160mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Temperature Scale Centigrade | ||
Application Pipe, Vessel, Machine Building, Apparatus Construction, Heating Technology | ||
Dial Size 160mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- DE
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Related links
- WIKA Dial Thermometer 120 °C, 48361461
- WIKA Dial Thermometer 120 °C, 12156877
- WIKA Dial Thermometer 120 °C, 3903940
- WIKA Dial Thermometer 120 °C, 14138803
- WIKA Dial Thermometer 120 °C, 14138852
- WIKA Dial Thermometer 120 °C, 48799387
- WIKA Dial Thermometer 120 °C, 3568547
- WIKA Dial Thermometer 120 °C, 14138678
