WIKA Dial Thermometer 120 °C, 14138803
- RS Stock No.:
- 219-7637
- Mfr. Part No.:
- 14138803
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP1,264.65
(exc. VAT)
PHP1,416.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,264.65 |
*price indicative
- RS Stock No.:
- 219-7637
- Mfr. Part No.:
- 14138803
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Temperature Scale | °C, F | |
| Application | Ventilation, Heater, Refrigeration Industry | |
| Connection Design | Threaded | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Temperature Scale °C, F | ||
Application Ventilation, Heater, Refrigeration Industry | ||
Connection Design Threaded | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Galvanised Steel | ||
- COO (Country of Origin):
- DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 to +120 °C
Related links
- WIKA Dial Thermometer 120 °C, 48361461
- WIKA Dial Thermometer 120 °C, 12156877
- WIKA Dial Thermometer 120 °C, 3903940
- WIKA Dial Thermometer 120 °C, 3904393
- WIKA Dial Thermometer 120 °C, 14138852
- WIKA Dial Thermometer 120 °C, 48799387
- WIKA Dial Thermometer 120 °C, 3568547
- WIKA Dial Thermometer 120 °C, 14138678
