RND Straight Plugs 500mA, 24V, Cable, length 48.54 mm, Nickel

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-989
Mfr. Part No.:
RND 205-00902
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

DC Power Connector Type

Plugs

Product Type

DC Power Plug

Inside Diameter

2.1mm

Current

500mA

Orientation

Straight

Outside Diameter

5.5mm

Voltage

24V

Connector Gender

Male

Length

48.54mm

Mount Type

Cable

Contact Plating

Nickel

Termination Type

Solder

COO (Country of Origin):
CN
The RND DC Power Plug is a reliable connector designed for efficient power transmission. Its straight body orientation and user-friendly cable mounting make it an essential component for various applications.

Constructed with a PVC housing and nickel-plated iron Shell for durability

Utilises solder Terminal termination type for secure connections

Made with nickel-plated zinc alloy for enhanced conductivity

Compact length of 48.54 mm for streamlined installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy