RND Black Straight Cable RCA Plug, Nickel, 500mA

Subtotal (1 pack of 100 units)*

PHP484.80

(exc. VAT)

PHP542.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP484.80PHP4.848

*price indicative

RS Stock No.:
697-254
Mfr. Part No.:
RND 205-00570
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

RCA Plug

Mount Type

Cable

Orientation

Straight

Current

500mA

Contact Plating

Nickel

Connector Gender

Male

Colour

Black

Contact Material

Zinc Copper

Housing Material

PVC

Voltage

5V

Termination Type

Solder

Contact Gender

Male

Series

RND 205

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND RCA connector is expertly engineered to provide reliable connectivity for audio and video applications. Featuring a male design, this connector is crafted from durable black PVC, ensuring longevity and resilience in various environments. The nickel-plated contacts enhance conductivity while minimising signal loss, making it an essential component for sound and video enthusiasts alike. Its straightforward design supports soldering terminations, allowing for a secure and stable connection that users can trust. Whether used in professional setups or DIY projects, this connector is ideal for achieving optimal performance in your audio-visual connections.

Nickel-plated contacts to improve signal transmission

Straight connector design for easy and efficient installation

Soldering termination type allows for a robust and permanent connection

Black colour aesthetic fits well with professional cables and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy