RND Straight Plugs 500mA, 24V, Cable, length 14 mm, Nickel
- RS Stock No.:
- 804-984
- Mfr. Part No.:
- RND 205-00903
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-984
- Mfr. Part No.:
- RND 205-00903
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| DC Power Connector Type | Plugs | |
| Product Type | DC Power Plug | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 5.5mm | |
| Current | 500mA | |
| Orientation | Straight | |
| Voltage | 24V | |
| Length | 14mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Contact Plating | Nickel | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand RND | ||
DC Power Connector Type Plugs | ||
Product Type DC Power Plug | ||
Inside Diameter 2.5mm | ||
Outside Diameter 5.5mm | ||
Current 500mA | ||
Orientation Straight | ||
Voltage 24V | ||
Length 14mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Contact Plating Nickel | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
The RND DC Power Plug is a highly versatile connector designed for efficient power delivery. Its robust design ensures a reliable connection for various applications while maintaining optimal performance standards.
Straight body orientation for simplified cable management
Cable mount connector type for straightforward installation
Solder Terminal termination for secure connections
Durable housing MADE of PVC and nickel-plated iron shell
Nickel-plated zinc alloy connector for enhanced corrosion resistance
Length of 48.54 mm provides Compact flexibility
Related links
- RND Straight Plugs 500mA Cable Nickel
- RND Silver Straight Cable RCA Connector, Nickel
- RND Red Right Angle Panel Mount RCA Socket, Nickel
- RND Black Nickel
- RND Black Straight Cable RCA Plug 500mA
- RND Jack Socket 3.5 mm Panel 500mA PCB
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
