RND Jack Socket 3.5 mm Panel, Panel Mount Female 3 Jack Panel Socket, 500mA PCB
- RS Stock No.:
- 805-033
- Mfr. Part No.:
- RND 205-01490
- Manufacturer:
- RND
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-033
- Mfr. Part No.:
- RND 205-01490
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Jack Socket | |
| Size | 3.5 mm | |
| Mount Type | Panel, Panel Mount | |
| Current | 500mA | |
| Sub Type | Jack Panel Socket | |
| Termination Type | PCB | |
| Number of Ways | 3 | |
| Orientation | Straight, Straight | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Polyamide | |
| Voltage | 5V | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Jack Socket | ||
Size 3.5 mm | ||
Mount Type Panel, Panel Mount | ||
Current 500mA | ||
Sub Type Jack Panel Socket | ||
Termination Type PCB | ||
Number of Ways 3 | ||
Orientation Straight, Straight | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Polyamide | ||
Voltage 5V | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND jack panel socket is an essential component for any audio setup that demands reliability and precision. Designed for seamless integration, this socket offers a robust solution for connecting audio devices with ease. Crafted with a polyamide body for durability, it ensures that performance is not compromised, even in demanding scenarios. This product caters to audio professionals and enthusiasts alike, providing a user-friendly Interface that is perfect for panel mounting.
Nickel plating provides enhanced conductivity and resistance to corrosion
Vertical orientation allows for convenient space-saving arrangements
Multi-pole design supports versatile audio applications
Panel mount type ensures secure positioning and stability
Related links
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- RND Jack Connector Cable Male
- RND Jack Connector 6.3 mm Cable Male 3 Connector Solder
- RND PCB Connector PCB Socket IP67, RND 205 Series
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Type Jack Socket Solder Tag
- RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag
- Lumberg Jack Socket 3.5 mm Surface Mount Female 4 Socket, 1A PCB
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
