RND Jack Connector 6.3 mm Cable Male 3 Connector Solder
- RS Stock No.:
- 805-049
- Mfr. Part No.:
- RND 205-00604
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-049
- Mfr. Part No.:
- RND 205-00604
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Jack Connector | |
| Size | 6.3 mm | |
| Mount Type | Cable | |
| Termination Type | Solder | |
| Number of Ways | 3 | |
| Sub Type | Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Colour | Silver | |
| Contact Gender | Male | |
| Series | RND 205 | |
| Contact Material | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Jack Connector | ||
Size 6.3 mm | ||
Mount Type Cable | ||
Termination Type Solder | ||
Number of Ways 3 | ||
Sub Type Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Colour Silver | ||
Contact Gender Male | ||
Series RND 205 | ||
Contact Material Nickel Plated | ||
- COO (Country of Origin):
- CN
The RND stereo jack connector designed for professional audio applications. Its primary function is to provide a reliable male connection for audio equipment, ensuring clear sound transmission.
Constructed with 3 poles for robust audio connectivity
6.3 mm diameter ensures compatibility with standard audio sockets
Silver finish provides excellent conductivity and durability
Soldering termination type allows for secure installation
Nickel-plated contacts enhance corrosion resistance and longevity
Straight connector design facilitates easy insertion and removal
Cable mount configuration ensures stability and reliable performance
Related links
- RND Jack Connector Cable Male
- RND SMA Series SMA Connector Panel Mount Female SMA Straight Body Solder
- RND RND 205 Series Pin Header 5.08 mm Pitch 1 Row Solder
- RND Jack Socket 3.5 mm Panel 500mA PCB
- RND Red Male Banana Plug Solder Termination 6A, Nickel Plating
- RND Male Solder Pin Solder, Gold Plated Brass
- Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder
- RND Connector Front Socket IP67, RND 205 Series
