Schneider Electric DC Motor, 163 W, 48V, 0.26 Nm, 6000rpm, 8 mm Shaft Diameter
- RS Stock No.:
- 653-911
- Mfr. Part No.:
- ILE2K661PC1A0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP175,799.55
(exc. VAT)
PHP196,895.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,799.55 |
*price indicative
- RS Stock No.:
- 653-911
- Mfr. Part No.:
- ILE2K661PC1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DC Motor | |
| Supply Voltage | 48V | |
| Power Rating | 163W | |
| Output Speed | 6000rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 0.26Nm | |
| Mount Type | Flange | |
| Gear Ratio | 1:1 | |
| Length | 122mm | |
| Standards/Approvals | EN 61800-3:2001, Ed 2 IEC 50347 IEC 60072-1, EN 61800-3 : 2001-02 IEC 50178 IEC 61800-3 IEC 61800-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DC Motor | ||
Supply Voltage 48V | ||
Power Rating 163W | ||
Output Speed 6000rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 0.26Nm | ||
Mount Type Flange | ||
Gear Ratio 1:1 | ||
Length 122mm | ||
Standards/Approvals EN 61800-3:2001, Ed 2 IEC 50347 IEC 60072-1, EN 61800-3 : 2001-02 IEC 50178 IEC 61800-3 IEC 61800-3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Lexium integrated drive is a high-performance motion integrated drive designed for brushless DC motors, optimised for tasks requiring precision and efficiency. Operating within a voltage range of 24 to 48V, it features an EtherNet/IP communication interface for seamless integration into automated environments. With a compact length of just 122 mm, the drive combines a medium speed of rotation and torque with a reduction ratio of 1:1, making it ideal for various industrial applications. This drive is engineered for reliability, boasting a service life of up to 20,000 hours, ensuring sustained performance in demanding conditions.
Compact design with a length of 122 mm allows for flexible installation
Integrated EtherNet/IP interface facilitates easy connectivity and communication
Brushless DC motor design provides efficient performance and low maintenance
Nominal speeds of 4800 rpm at 24 V and 6000 rpm at 48 V support dynamic applications
Transmission rates of 125, 250, and 500 kbauds enable high-speed data exchange
Protected by safe torque off technology to ensure safe operation and prevent accidents
Resilient construction withstands ambient temperatures from -25 to 55 °C, ensuring adaptability
IP54 protection protects against dust and splashes, enhancing durability in various environments.
Related links
- Schneider Electric 48V 163 W Motion Servo Drive 0.26 nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric Servo Servo Motor 250V dc 1.15 Nm 14 mm Shaft Diameter
- Schneider Electric 36V Servo Motor 0.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric DC Motor 36V 88rpm, 10 mm Shaft Diameter
- Schneider Electric 240V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2700 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 10.25 Nm Max Output Torque, 14 mm Shaft Diameter
