Texas Instruments LMZ12001TZ-ADJ/NOPB, DC/DC Power Supply Module 1-Channel 1 A 20V Input, 6V 4.5V Input, 1000 kHz 7-Pin,
- RS Stock No.:
- 252-5503
- Mfr. Part No.:
- LMZ12001TZ-ADJ/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP819.29
(exc. VAT)
PHP917.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 455 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP819.29 | - |
| 10 - 24 | PHP794.71 | 3% |
| 25 - 49 | PHP770.86 | 5% |
| 50 - 99 | PHP747.74 | 8% |
| 100 + | PHP725.31 | 11% |
*price indicative
- RS Stock No.:
- 252-5503
- Mfr. Part No.:
- LMZ12001TZ-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 1000kHz | |
| Mount Type | Surface | |
| Package Type | TO-PMOD | |
| Pin Count | 7 | |
| Output Current 1 | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Series | LMZ12001 | |
| Standards/Approvals | EN 55022 Class B, RoHS | |
| Length | 9.85mm | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 1000kHz | ||
Mount Type Surface | ||
Package Type TO-PMOD | ||
Pin Count 7 | ||
Output Current 1 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Series LMZ12001 | ||
Standards/Approvals EN 55022 Class B, RoHS | ||
Length 9.85mm | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
Minimum Input Voltage 4.5V | ||
Related links
- Texas Instruments 6V 4.5V Input TO-PMOD
- Texas Instruments LMZ12010TZ/NOPB 6V 6V Input
- Texas Instruments PTD08D210WAC 3.6V 4.75V Input
- Texas Instruments 3.6V 4.75V Input DIP
- Texas Instruments LMZ10504TZ-ADJ/NOPB 5V 2.95V Input, 1160 kHz
- Texas Instruments 5V 2.95V Input TO-PMOD
- Texas Instruments 6V 6V Input TO-PMOD
- Texas Instruments DCP010512DBP 12V 4.5V Input
