Texas Instruments, DC/DC Power Supply Module 5-Channel 4 A 5.5V Input, 5V 2.95V Input, 1160 kHz 7-Pin, TO-PMOD

This image is representative of the product range

Subtotal (1 reel of 250 units)*

PHP182,042.75

(exc. VAT)

PHP203,888.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
250 +PHP728.171PHP182,042.75

*price indicative

RS Stock No.:
252-5499
Mfr. Part No.:
LMZ10504TZ-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Maximum Switching Frequency

1160kHz

Output Power

20W

Mount Type

Surface

Package Type

TO-PMOD

Pin Count

7

Minimum Operating Temperature

-40°C

Output Current 1

4A

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Height

4.53mm

Series

LMZ10504

Standards/Approvals

RoHS, EN 55022:2006

Length

10.16mm

Automotive Standard

No

Minimum Input Voltage

2.95V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy