Recom REC10K-RW Isolated DC-DC Converter, 24V/ 210 mA, 36V Input, 9V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 14 units)*

PHP15,615.27

(exc. VAT)

PHP17,489.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP15,615.27PHP1,115.376

*price indicative

RS Stock No.:
777-826
Mfr. Part No.:
REC10K-2424DRW/H4
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

210mA

Output Current 2

210mA

Mount Type

DIP

Output Voltage 2

24V

Input Ratio

4:1

MTBF

3year

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

24V

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

10W

Width

20.6mm

Standards/Approvals

RoHS

Weight

16.5g

Length

32.1mm

Series

REC10K-RW

Depth

10.2mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Switching Frequency

330kHz

COO (Country of Origin):
CN
The Recom Regulated DC-DC converter with an isolated output, designed for efficient power conversion in Compact spaces. This product provides reliable performance within a 4:1 input voltage range.

Industry standard 10W DIP24 package for easy integration

Non-minimum load operation allows for efficiency

Short circuit and overvoltage protections enhance safety

Output voltage can be trimmed ±10% to meet specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy