Recom REC10K-RW Isolated DC-DC Converter, 12V/ 830 mA, 36V Input, 9V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 14 units)*

PHP15,615.27

(exc. VAT)

PHP17,489.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP15,615.27PHP1,115.376

*price indicative

RS Stock No.:
777-811
Mfr. Part No.:
REC10K-2412SRW/H4
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

830mA

Output Current 2

830mA

Mount Type

DIP

Output Voltage 2

12V

Input Ratio

4:1

Number of Outputs

1

MTBF

800000h

Ripple and Noise

100mV Pk-Pk

Number of Pins

11

Isolation Voltage

12V

Maximum Output Power

10W

Package Type

DIP-24

Series

REC10K-RW

Width

20.6mm

Standards/Approvals

RoHS

Weight

16.5g

Length

32.1mm

Depth

10.2mm

Maximum Switching Frequency

330kHz

Efficiency

87%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Recom DC/DC converter is a compact, high-efficiency module designed for isolated 10W output applications. It operates over a wide input voltage range and supports both single outputs with tight regulation. The converter provides full protection against short circuits, overcurrent, and overvoltage. Its small DIP24 package makes it Ideal for space-constrained industrial environments.

Derates to 100 degree C ambient temperature

Wide 4 is to 1 input

Output voltage trimming

0 percent minimum load

3 year warranty

RoHS2 and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy