Recom REC10K-RW Isolated DC-DC Converter, 24V/ 420 mA, 36V Input, 9V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 14 units)*

PHP15,615.27

(exc. VAT)

PHP17,489.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP15,615.27PHP1,115.376

*price indicative

RS Stock No.:
777-827
Mfr. Part No.:
REC10K-2424SRW/H4
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

420mA

Output Current 2

420mA

Output Voltage 2

24V

Mount Type

DIP

Input Ratio

4:1

MTBF

3year

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

24V

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

10W

Weight

16.5g

Standards/Approvals

RoHS

Depth

10.2mm

Length

32.1mm

Width

20.6mm

Series

REC10K-RW

Maximum Switching Frequency

330kHz

Efficiency

88%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Recom High density DC-DC converter designed for isolated output and versatile input requirements, facilitating reliable power conversion in Compact industrial applications. This device excels in space-sensitive environments while maintaining performance.

Industry-standard DIP24 package enhances compatibility

Operates efficiently across a wide 4:1 input range

Supports output voltage trimming for tailored specifications

No minimum load requirement simplifies integration

Comprehensive protection features against short circuits and overvoltage

High-efficiency performance with minimal ripple and noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy