Recom REC10K-RW Isolated DC-DC Converter, 15V/ 670 mA, 36V Input, 9V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 14 units)*

PHP15,615.27

(exc. VAT)

PHP17,489.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP15,615.27PHP1,115.376

*price indicative

RS Stock No.:
777-825
Mfr. Part No.:
REC10K-2415SRW/H4
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

670mA

Output Current 2

670mA

Mount Type

DIP

Output Voltage 2

15V

Input Ratio

4:1

Number of Outputs

1

MTBF

3year

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

15V

Number of Pins

24

Maximum Output Power

10W

Package Type

DIP-24

Depth

10.2mm

Width

20.6mm

Standards/Approvals

RoHS

Weight

16.5g

Length

32.1mm

Series

REC10K-RW

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

330kHz

Maximum Operating Temperature

100°C

Efficiency

87%

COO (Country of Origin):
CN
The Recom Regulated DC-DC converter designed to provide a reliable 15V output from a wide input voltage range. Ideal for various industrial applications where space is a premium.

Features a Compact 10W DIP24 package for efficient use of space

Includes ON/OFF control pin, under-voltage lockout, and short circuit protection

Output voltage trimming of ±10% allows for customisation to specific needs

Delivers high efficiency with minimal ripple and noise figures

Guaranteed 3-year warranty ensures reliability for long-term applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy