XP Power DDC30 DC/DC Converter, 9V dc/ 2.8 A, 12V dc Input, 5V dc Input, DIN Rail 25 W, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 516-913
- Mfr. Part No.:
- DDC3024S09
- Manufacturer:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 516-913
- Mfr. Part No.:
- DDC3024S09
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 2.8A | |
| Mount Type | DIN Rail | |
| Input Ratio | 4:1 | |
| MTBF | 680kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 25W | |
| Weight | 0.27lb | |
| Standards/Approvals | UL, CB IEC609501 A1:009, UL 6681:014, TUV EN6681:014A11:017 | |
| Width | 1.38in | |
| Series | DDC30 | |
| Depth | 56mm | |
| Length | 3.58in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 81.85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 2.8A | ||
Mount Type DIN Rail | ||
Input Ratio 4:1 | ||
MTBF 680kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 25W | ||
Weight 0.27lb | ||
Standards/Approvals UL, CB IEC609501 A1:009, UL 6681:014, TUV EN6681:014A11:017 | ||
Width 1.38in | ||
Series DDC30 | ||
Depth 56mm | ||
Length 3.58in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 81.85% | ||
- COO (Country of Origin):
- TW
The XP Power DIN Rail mounting DC/DC converters designed to offer additional voltages in DIN Rail power systems, provide isolated outputs & noise immunity or support battery powered or battery backed applications.
1500 VDC Isolation
Class A Conducted and Radiated Emissions
Related links
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 25 W
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 36 W
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 22.5 W, 70 °C Max Temp -40 °C Min
- XP Power DDC15 DC/DC Converter 12V dc Input DIN Rail 13.5 W, 70 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 12V dc Input Through Hole
- XP Power JCD DC/DC Converter 18V Input Through Hole
- XP Power IU DC/DC Converter 9V dc Input Through Hole
- XP Power IU DC/DC Converter 19V Input Through Hole
