XP Power DDC30 DC/DC Converter, 9V dc/ 4 A, 12V dc Input, 5V dc Input, DIN Rail 36 W, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 516-914
- Mfr. Part No.:
- DDC4024S09
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 box of 64 units)*
PHP323,294.63
(exc. VAT)
PHP362,089.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) shipping from March 18, 2027
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP323,294.63 | PHP5,051.479 |
*price indicative
- RS Stock No.:
- 516-914
- Mfr. Part No.:
- DDC4024S09
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 4A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 560kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 36W | |
| Length | 53mm | |
| Weight | 0.4lb | |
| Standards/Approvals | CSA C22.2 62368-1, EN61000-4-4, EN61000-4-5, EN61000-4-3, EN61000-4-8, TUV EN62368-1, EN61000-4-2, UL508, EN61000-4-6, UL62368-1, CB IEC62368-1, EN55032 | |
| Series | DDC30 | |
| Width | 91mm | |
| Depth | 56mm | |
| Efficiency | 81.85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 4A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 560kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 36W | ||
Length 53mm | ||
Weight 0.4lb | ||
Standards/Approvals CSA C22.2 62368-1, EN61000-4-4, EN61000-4-5, EN61000-4-3, EN61000-4-8, TUV EN62368-1, EN61000-4-2, UL508, EN61000-4-6, UL62368-1, CB IEC62368-1, EN55032 | ||
Series DDC30 | ||
Width 91mm | ||
Depth 56mm | ||
Efficiency 81.85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 36 W
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 25 W
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 22.5 W, 70 °C Max Temp -40 °C Min
- Phoenix Contact TRIO POWER DC/DC Converter 1650V dc Input DIN Rail 36 W, 70 °C Max Temp
- XP Power DDC15 DC/DC Converter 12V dc Input DIN Rail 13.5 W, 70 °C Max Temp -40 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min Temp
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
