XP Power DDC30 DC/DC Converter, 5V dc/ 4.5 A, 12V dc Input, 5V dc Input, DIN Rail 22.5 W, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-910
- Mfr. Part No.:
- DDC3024S05
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 unit)*
PHP5,240.84
(exc. VAT)
PHP5,869.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 21 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP5,240.84 |
*price indicative
- RS Stock No.:
- 516-910
- Mfr. Part No.:
- DDC3024S05
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 4.5A | |
| Mount Type | DIN Rail | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 680kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 4 | |
| Maximum Output Power | 22.5W | |
| Standards/Approvals | EN550 Class A, EN610004, EN6100044, EN6100045, EN6100046, EN6100048, EN6681:014A11:017, IEC609501 A1:009, UL, UL 6681:014 | |
| Length | 3.58in | |
| Depth | 2.22in | |
| Weight | 0.27lb | |
| Series | DDC30 | |
| Width | 1.38in | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 81.85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 4.5A | ||
Mount Type DIN Rail | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 680kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 4 | ||
Maximum Output Power 22.5W | ||
Standards/Approvals EN550 Class A, EN610004, EN6100044, EN6100045, EN6100046, EN6100048, EN6681:014A11:017, IEC609501 A1:009, UL, UL 6681:014 | ||
Length 3.58in | ||
Depth 2.22in | ||
Weight 0.27lb | ||
Series DDC30 | ||
Width 1.38in | ||
Maximum Operating Temperature 70°C | ||
Efficiency 81.85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 22.5 W, 70 °C Max Temp -40 °C Min
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 36 W
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 25 W
- XP Power DDC15 DC/DC Converter 12V dc Input DIN Rail 13.5 W, 70 °C Max Temp -40 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min Temp
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
