XP Power DDC30 DC/DC Converter, 5V dc/ 4.5 A, 12V dc Input, 5V dc Input, DIN Rail 22.5 W, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 box of 88 units)*

PHP383,712.81

(exc. VAT)

PHP429,758.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP383,712.81PHP4,360.373

*price indicative

RS Stock No.:
516-908
Mfr. Part No.:
DDC3024S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

5V dc

Output Current 1

4.5A

Mount Type

DIN Rail

Input Ratio

4:1

MTBF

680kH

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.5kV

Number of Pins

4

Maximum Output Power

22.5W

Weight

0.27lb

Length

3.58in

Depth

2.22in

Series

DDC30

Width

1.38in

Standards/Approvals

EN550 Class A, EN610004, EN6100044, EN6100045, EN6100046, EN6100048, EN6681:014A11:017, IEC609501 A1:009, UL, UL 6681:014

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

81.85%

COO (Country of Origin):
TW
The XP Power DIN Rail mounting DC/DC converters designed to offer additional voltages in DIN Rail power systems, provide isolated outputs & noise immunity or support battery powered or battery backed applications.

1500 VDC Isolation

Class A Conducted and Radiated Emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy