XP Power JCK DC/DC Converter, 5V dc/ 4 A, 12V dc Input, 9V dc Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 516-816
- Mfr. Part No.:
- JCK3012S05
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 unit)*
PHP3,695.23
(exc. VAT)
PHP4,138.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 27 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,695.23 |
*price indicative
- RS Stock No.:
- 516-816
- Mfr. Part No.:
- JCK3012S05
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 4A | |
| Output Current 2 | 3A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 2:1 | |
| MTBF | 430kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Width | 1in | |
| Standards/Approvals | EN61000-4-2, EN61000-4-4, EN55022, EN61000-4-5, EN61000-4-8, EN61000-4-6 | |
| Weight | 31g | |
| Series | JCK | |
| Length | 2in | |
| Depth | 10.16mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 0.91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 4A | ||
Output Current 2 3A | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 2:1 | ||
MTBF 430kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Width 1in | ||
Standards/Approvals EN61000-4-2, EN61000-4-4, EN55022, EN61000-4-5, EN61000-4-8, EN61000-4-6 | ||
Weight 31g | ||
Series JCK | ||
Length 2in | ||
Depth 10.16mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 0.91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JCK DC/DC Converter 12V dc Input Through Hole
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter -15 V/ 1 A 9V Input 30 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
