XP Power JCK DC/DC Converter, 5V dc/ 4 A, 12V dc Input, 9V dc Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP34,452.00

(exc. VAT)

PHP38,586.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP34,452.00PHP3,445.20

*price indicative

RS Stock No.:
516-815
Distrelec Article No.:
304-47-072
Mfr. Part No.:
JCK3012S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

12V dc

Output Current 1

4A

Output Current 2

3A

Mount Type

Through Hole

Output Voltage 2

15V

Input Ratio

2:1

MTBF

430kH

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.6kV

Maximum Output Power

30W

Depth

10.16mm

Weight

31g

Standards/Approvals

EN61000-4-2, EN61000-4-4, EN55022, EN61000-4-5, EN61000-4-8, EN61000-4-6

Length

2in

Width

1in

Series

JCK

Maximum Operating Temperature

75°C

Efficiency

0.91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power DC-DC converter is designed for reliable power conversion with a 2:1 input range, making it suitable for various applications. It operates efficiently within a temperature range of -40°C to +75°C, ensuring stable performance in demanding environments.

Single and dual outputs

1600 VDC Isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy