XP Power DDC15 DC/DC Converter, 5V dc/ 2.7 A, 12V dc Input, 12V dc Input, DIN Rail 13.5 W, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-905
- Mfr. Part No.:
- DDC1524S09
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP315,829.76
(exc. VAT)
PHP353,729.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) shipping from January 14, 2027
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP315,829.76 | PHP3,158.298 |
*price indicative
- RS Stock No.:
- 516-905
- Mfr. Part No.:
- DDC1524S09
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 2.7A | |
| Mount Type | DIN Rail | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 990kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 4 | |
| Maximum Output Power | 13.5W | |
| Depth | 2.22in | |
| Length | 3.58in | |
| Weight | 0.14lb | |
| Series | DDC15 | |
| Width | 2.22in | |
| Standards/Approvals | UL, EN6681, UL6681, IEC609501 | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 2.7A | ||
Mount Type DIN Rail | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 990kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 4 | ||
Maximum Output Power 13.5W | ||
Depth 2.22in | ||
Length 3.58in | ||
Weight 0.14lb | ||
Series DDC15 | ||
Width 2.22in | ||
Standards/Approvals UL, EN6681, UL6681, IEC609501 | ||
Maximum Operating Temperature 70°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power DDC15 DC/DC Converter 12V dc Input DIN Rail 13.5 W, 70 °C Max Temp -40 °C Min
- XP Power DDC15 DC/DC Converter 12V dc Input DIN Rail, 70 °C Max Temp -40 °C Min
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 36 W
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 22.5 W, 70 °C Max Temp -40 °C Min
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 25 W
- Chinfa DRD15 DC/DC Converter 36V dc Input DIN Rail 13.5 W, 71 °C Max Temp 71 °C Min Temp
- PULS DIMENSION-CD DC/DC Converter 16.2V dc Input DIN Rail 96 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 18V dc Input DIN Rail 99.6 W, 70 °C Max Temp 70 °C Min
